
Number
Highlights & Details
Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL
Our service for you
Technical specifications
- Product type
Crimp contact
- Connection
Crimp
- Manufacturer part #
183036-1
- Content
1 pc(s)
- Contact surface
Tin plated
- Nominal voltage
24 V DC
- Nominal current
6 A
- max. cross section
0.50 mm²
- Min. cross section
0.35 mm²
IP67
- Series
AMP-Superseal 1.5mm Series
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
183036-1
- Height
5.2 mm
- Length
4.7 mm
- Width
22.7 mm
- Industrial packaging
No
- Total number of pins
1
- Pin shape
Rectangular
- Connector system
automotive
- Type
Pin contact
- Connector type
Pin
- Cross section
0.3 - 0.5 mm²
- Pins
1
- Connection
-
- Contact material
Copper alloy
Documents & Downloads
Datasheet
Datasheet 749718 Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL Pins: 1 183036-1 183036-1 TE Connectivity Content: 1 p
User & Safety Instructions
User & Safety Instructions 749718 Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL Pins: 1 183036-1 183036-1 TE Connectivity Content: 1 p
Description
Scope of delivery
- individual items
- This text is machine translated.


