
Highlights & Details
CHERRY ACTIVE KEY MMS AK-PMH12 CORDED WHITE ERGO IP68
- Ergonomic Sanitary Mouse for clinical wipe disinfectionSilicone diaphragm for maximum hygieneExcellent cleaning, cleaning and disinfection according to DGHM/VAH guidelinesFully sealed membrane for IP68 protectionOptical scanning 1000 dpiMechanically guided mouse buttonsSuitable for left and right handed useGerman brand
- This text is machine translated.
Technical specifications
- Product type
Antibacterial mouse
- Transfer type
Corded
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
1000 dpi
- No. of keys
2 Buttons
- Suitable for (input devices)
Left-handers
Right-handers
- Data input device features
Silicone cover
- Factory colour
White
- Cable length
0 mm
- Width
62 mm
- Height
35 mm
- Depth
113 mm
- Weight
120 g
- Power supply
USB (built-in)
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2612376 Contour Active Key AK-PMH12OB-US-W Antibacterial mouse, Mouse Corded Optical White 2 Buttons 1000 dpi Silicone cover
User & Safety Instructions
User & Safety Instructions 2612376 Contour Active Key AK-PMH12OB-US-W Antibacterial mouse, Mouse Corded Optical White 2 Buttons 1000 dpi Silicone cover
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse


