
Highlights & Details
CHERRY mouse Active Key MMS AK-PMH3 wired, white
- Symmetric left and right handed mouse for hygiene-critical applications
- Modern, elegant Design, which fulfills highest ergonomic requirements
- Flat, gap-free construction and closed scroll sensor with optimum suitability for wiping disinfection
Technical specifications
- Temperature range -20 to +60 °C
- Product type
Antibacterial mouse
- Transfer type
Corded
- Interfaces
USB type A
- Sensor type
IR
- Sensor resolution
1000 dpi
- No. of keys
3 Buttons
- Suitable for (input devices)
Left-handers
Right-handers
- Data input device features
Sealed silicone cover
Ergonomic
Quiet keypad
IP68 water and dust-proof
- Factory colour
White
- Cable length
1.8 m
- Width
65 mm
- Height
33 mm
- Depth
117 mm
- Weight
126 g
- Power supply
USB (cable included)
- Supported OS
Android
Chrome OS
iOS
iPadOS
Linux
macOS
Windows
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048347 Contour Active Key AK-PMH3 Medical Mouse Scroll Sensor Antibacterial mouse Corded IR White 3 Buttons 1000 dpi Sealed sil
Description
Hygiene mouse with scroll sensor for shining surfaces
The hygiene mouse AK-PMH3 has an all-round sealed silicone sheath, WAS makes it absolutely waterproof against any kind of penetrating liquids. A cleaning under running water as well as a thorough disinfection is thus possible without any problems. The surface is completely free of gaps, so that no disinfectant residues, bacteria or germs can settle in it. For a hygienically safe mouse – day after day.
Best ergonomics
The slim and reduced design of the hygiene mouse AK-PMH3 not only inspires visually, but also enables data input under optimal ergonomic conditions. A strain on the wrist is minimized, in which a pleasant, pain-free working is possible even over long periods of time without problem.
Latest technology
The technical finesse of the AK-PMH3 are in detail. The scroll sensor replaces the known scroll wheel and thus removes one of the biggest traps of a common PC mouse. The sensor reacts to the same movement as with using the scroll wheel, so that the mouse is intuitively operated correctly. The second technical highlight is on the bottom: The flat covered blue light sensor. Thanks to it a precise, smooth control of the cursor is possible, even on shiny surfaces.
This text is machine translated.
Features
- Symmetric left and right handed mouse for hygiene-critical applications
- Modern, elegant Design, which fulfills highest ergonomic requirements
- Flat, gap-free construction and closed scroll sensor with optimum suitability for wiping disinfection
- Fully sealed silicone membrane with a closed surface according to protection class IP68
- The blue light sensor integrated into the base plate is flat and provides precise cursor guidance on shiny surfaces.
- Wake-up by motion function
Scope of delivery
- Mouse
- User manual.
System requirements
- USB-A
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- Razer gaming mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






