
Highlights & Details
Contour Design contour balance full-size keyboard cordless, German layout (DE)
- Office Equipment & Supplies
- RF Wireless + Bluetooth Scissors Switch
- QWERTZ German
- Full size (100%) Numeric keypad
- Windows keys Adjustable keyboard height
- Black
- 1 pieces(s)
Technical specifications
- Recommended use: Office
- RF Wireless + Bluetooth
- Keyboard setup: QWERTZ
- Keyboard language: German
- Number of programmable (Makro) keys: 18
- USB-plug USB type-C
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Cradle to grave emissions (kg of CO2): 5.41
- Cradle-to-gate emissions (kg of CO2e): 4.99
- Sourcing and production emissions (kg of CO2e): 4.14
- Electronics emissions (kg of CO2e): 1.24
- Plastics Emissions (kg of CO2e): 0.49
- Metals Emissions (kg of CO2): 2.4
- Assembly emissions (kg of CO2e): 0.19
- Packaging emissions (kg of CO2e): 0.57
- Distribution emissions (kg of CO2e): 0.41
- Usage emissions (kg of CO2e): 0.06
- End of life emissions (kg of CO2e): 0.05
- Recycled content in packaging: 70%
- Recycled content from the total product weight: 32%
- Product type
Keyboard
- Interfaces
Bluetooth
- Keyboard layout
German, QWERTZ
- Transfer type
Wireless
- Data input device features
Multipair function
- Factory colour
Black
- Supported OS
Windows
- Width
150 mm
- Height
50 mm
- Depth
400 mm
- Weight
870 g
- Power supply
Li-ion rechargeable battery (included)
- Bluetooth
5.1
- Battery capacity
800 mAh
- Wi-Fi frequency band
2.4 GHz
- Safety
128-bit AES
- UKCA
yes
- Numeric keypad
yes
- Service life of battery
3 Monat( e)
- Multimedia keys
yes
- Master (outer) case length
478 mm
- Products per master (outer) case
10 Stück(e)
- Rechargeable
yes
- Multi-device support
yes
- Post-consumer recycled plastic
93 %
- Master (outer) case height
190 mm
- Master (outer) case width
318 mm
- Win lock
yes
- Number of products included
1 Stück(e)
- Keyboard dimensions (WxDxH)
434,4 x 117,3 x 12,5 mm
- Keyboard weight
683 g
- On/off switch
yes
- Ergonomic design
yes
- Package weight
908 g
- Plug and Play
yes
- Receiver included
yes
- Adjustable keyboard height
yes
- Programmable hot keys
yes
- Keyboard number of keys
111
- Windows keys
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3500070 Contour Contour Balance Full-Size Tastatur DE-La Wireless Keyboard German, QWERTZ Black Multipair function
Description
This text is machine translated.
Features
- MAXIMUM PAIN RELIEF WHILE WORKING
- The Balance Full-Size keyboard is not only ergonomically optimized - it is the perfect partner for the RollerMouse Pro3 and the Contour Touch. In combination, a full set-up is created that effectively reduces shoulder stresses. Matched width and flat profile keep your hands in a natural, relaxed and central position
- TIP COMFORT OF THE TOP CLASS – WITH EVERY STROKE
- The Balance keyboard impresses with a precisely tuned Scissor Switch System, which offers a smooth and responsive typing at every push of a button Ergonomically shaped keys with slightly curved surface adapt to the natural curvature of your finger tips - for maximum precision and tangible comfort
- TIP COMFORT OF THE TOP CLASS – MAXIMUM PERFORMANCE THAT FEELS GOOD
- The Balance Full-Size was developed for clarity and precision – with a full-fledged layout including arrow and navigation buttons for full control and smooth working With 18 freely programmable shortcuts and direct access to your preferred AI-tools your workflow remains focused and inspiring
- WIRELESS CONNECTION – CONVENIENT AND FLEXIBLE
- The Balance Full-Size keyboard provides for order on the desk and maximum freedom while connecting: It can be easily connected wirelessly – either via the USB-C receiver directly at the computer or via Bluetooth This saves a USB port and you can conveniently pair the keyboard with a second or third device
- MOVE SEAMLESSLY BETWEEN DEVICES
- The QuickSwitch button connects your Balance Full-Size keyboard to up to three devices – whether laptop, tablet or smartphone. One touch of a button is enough to switch between them effortlessly – without having to reconnect again. Ideal for productive working on multiple platforms
- EFFICIENCY AT THE TOUCH OF A BUTTON ACCORDING TO YOUR RULES
- With the Contour Personalization APP you make your keyboard your personal Power-tool: 18 freely programmable shortcuts, perfectly adapted to your favorite applications For a setup, which thinks – and works together
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






