If you have pain in your hand, in your wrist or in your forearm due to long work at your computer, the Unimog can help you. The Unimog is fully adaptable to your hand size and shape and is specially designed to prevent or alleviate this type of local pain and to help you navigate efficiently and effectively.
Did you know that the most natural position of the hand is lying on the side and not with the palm down? Thanks to its vertical design, the Unimog keeps your wrist and forearm in the position of a handshake. The design supports your hand and minimizes the muscle activity - no more gripping and jamming. Instead, the Unimog relieves pain and discomfort and allows you to control the cursor precisely.
With the patented adjustable angle of 35° to 70° and the 5-way adjustable thumb support the user can adjust the shape for maximum ergonomic comfort, regardless of the size of the hand. They are available as right- and left-handed versions.
The 5 dedicated and re-programmable mouse buttons, as well as the large selection of mouse sensitivity levels guarantee the highest possible functionality, in order to complete the work without pain.
This text is machine translated.