
Highlights & Details
RollerMouse Go + Roller Mouse Go Dock
- A compact centered mouse
- Five programmable buttons
- The accompanying cover protects the RollerMouse Go during transport and can also be used as a wrist rest when folded
- Bluetooth, wireless USB-C.
Technical specifications
- Product type
Mouse and pad set
- Transfer type
Bluetooth®
- Interfaces
USB C®
- Sensor resolution
600 dpi
800 dpi
1000 dpi
1200 dpi
1600 dpi
2000 dpi
2400 dpi
2800 dpi
3400 dpi
4000 dpi
- No. of keys
5 Buttons
- Suitable for (input devices)
Ambidexter
- Data input device features
Ergonomic
Quiet keypad
- Factory colour
Black
White
- Cable length
0 mm
- Width
390 mm
- Height
23 mm
- Depth
135 mm
- Weight
610 g
- Supported OS
macOS
Windows
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3164533 Contour Design RollerMouse Go + RollerMouse Go Dock Mouse and pad set Bluetooth® Black, White 5 Buttons 600 dpi, 800 dpi
User & Safety Instructions
User & Safety Instructions 3164533 Contour Design RollerMouse Go + RollerMouse Go Dock Mouse and pad set Bluetooth® Black, White 5 Buttons 600 dpi, 800 dpi
Description
Mobile solution for everyone
Anyone can use the RollerMouse Go, whether you're a consultant, salesperson or student. It is also very useful if you are working in an office with so-called "Free Seating" or "Hot Desking", where you always bring your equipment along or store it in a cupboard.
Portable design
Today, many office workers work in different places during the week. With the RollerMouse Go, you can maintain a good ergonomic working position, even when you are often on the move. Like the RollerMouse Red, the RollerMouse Go is housed in a sturdy aluminum housing that can withstand carrying. Due to its small and compact size it can be carried easily, since it does not take up much space. In order to protect them from damage, it is supplied with an elegant and robust cover.
Efficient working on the move
The compact aluminum casing of the RollerMouse Go has intelligent key combinations, with which you can work more efficiently. These are five programmable buttons, which enable copying/pasting with a single click, for example, thereby minimizing the number of clicks per day. In addition, the roll bar has an integrated click function. The connection is done either via a cable or a USB-dongle (plug-and-play) or Bluetooth 4.0.
This text is machine translated.
Scope of delivery
- Roller mouse Go
- Roller mouse Go dock
- USB-Receiver
- USB charging cable
- User manual.
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse







