Improve your comfort with RollerMouse Red
RollerMouse Red is a series of centered mice with an award-winning design that guarantee variety and control when you spend many hours working in front of your computer. The buttons and the roller bar of the RollerMouse Red enable the change between right and left hand. It minimizes the signs of RSI syndrome caused by the use of muscles and tendons on one side, and increases performance even after a long day of working with the mouse.
Long range and precision
Whether you're working with one or more screens, the RollerMouse Red is optimized to make navigating screens easier. The range of the cursor adjusts automatically, so that you can work with multiple screens at the same time without any problem. The robust rubber-coated roller bar with structured surface makes it easy to move the cursor and provides for precise clicking, which is very important in intensive computer work.
Reduce pain and discomfort
Contour RollerMouse Red is designed to reduce pain and revolutionize the way you work on your computer. It addresses important issues related to conventional mice: Positioning, gripping and physical exercise. The central positioning of the RollerMouse brings your working area close to your upper body and prevents your arms from moving away from your body during work. This reduces the stress in the upper arm and shoulder area, which is a common cause of "mouse arm". A central position of your mouse also promotes good posture when you are sitting at your workplace.
Award-winning design with documented effect
In 2013, RollerMouse Red won the Red Dot Award for its sophisticated design with brushed aluminum cover and signature red details. The design is still popular. The positive influence that the RollerMouse can have on your work should not be overlooked. In a Scandinavian survey of 4,000 participants conducted in collaboration with Coxit, 99% of respondents said they had already had pain or discomfort while working with a computer mouse, and that a centered mouse had eliminated the pain and discomfort.
More comfort and increased performance
The RollerMouse Red is equipped with a number of pre-programd buttons that are assigned to the most frequently used mouse functions, such as Double-click, Copy, and Paste. The mouse buttons minimize the number of clicks that you would otherwise have to make with a traditional computer mouse – a detail that can prove valuable in many situations and help minimize the stress caused by a computer mouse. If you want to reprogram the keys, this can be done with our driver without any problem.
This text is machine translated.