
Highlights & Details
Technical specifications
- Product type
Mouse and pad set
- Transfer type
Bluetooth®
- Interfaces
USB type A
- Sensor resolution
600 dpi
800 dpi
1000 dpi
1200 dpi
1400 dpi
1600 dpi
1800 dpi
2000 dpi
2400 dpi
2800 dpi
- No. of keys
7 Buttons
- Suitable for (input devices)
Ambidexter
- Data input device features
Ergonomic
Quiet keypad
- Factory colour
Black
Silver
- Width
410 mm
- Height
23 mm
- Depth
100 mm
- Weight
840 g
- Supported OS
macOS
Windows
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3164535 Contour Design RollerMouse RED Mouse and pad set Bluetooth® Black, Silver 7 Buttons 600 dpi, 800 dpi, 1000 dpi, 1200 dpi
User & Safety Instructions
User & Safety Instructions 3164535 Contour Design RollerMouse RED Mouse and pad set Bluetooth® Black, Silver 7 Buttons 600 dpi, 800 dpi, 1000 dpi, 1200 dpi
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse


