
Contour Design SliderMouse Pro with extended hand rest made of artificial leather
Highlights & Details
- Design SliderMouse Pro (cable-bound)
- With extended hand rest made of artificial leather
Technical specifications
- Wrist rest included; Material: Plastic; artificial leather incl. Receiver
- Product type
Mouse
- Transfer type
USB
- Interfaces
USB type A
- Sensor resolution
2800 dpi
- No. of keys
6 Buttons
- for brands
Apple
- Suitable for (input devices)
Ambidexter
- Data input device features
Gel wrist support mat
- Factory colour
Black
- Cable length
0 mm
- Width
168 mm
- Height
23 mm
- Depth
425 mm
- Weight
780 g
- Power supply
USB (cable included)
- Supported OS
macOS
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3339864 Contour Design SliderMouse Pro wired Extended Mouse USB Black 6 Buttons 2800 dpi Gel wrist support mat
User & Safety Instructions
User & Safety Instructions 3339864 Contour Design SliderMouse Pro wired Extended Mouse USB Black 6 Buttons 2800 dpi Gel wrist support mat
Description
Ergonomic results and pin-sharp design with navigable
The SliderMouse Pro is a centered mouse, with which you can do work in comfortable, ergonomic positions, and that too without stretching, twisting and overexertion. Our new cursor navigation with the intuitive mechanical navigation bar is integrated at the top of the SliderMouse Pro so that your hands can rest comfortably on the entire width of the mouse. To help you get used to it, we have designed it seamlessly with magnetic palm rests in various sizes and materials. SliderMouse Pro was designed and developed in Scandinavia in cooperation with ergonomics experts. It is a product inspired by Nordic design, WAS can recognize you in the minimalist approach that combines functionality with aesthetics.
Pay attention to your body
With a centered mouse, your arms are placed in a natural, relaxed position in front of the body. This supports a stress-free posture for shoulders, arms and elbows that completely change your ergonomic working position. You can now use your right hand as well as your left hand for cursor navigation. You can also control the clickable navigation bar with an easy touch of your fingertips and have all your favorite functions within range.
Customize to meet your needs
With our unique, magnetically exchangeable palm rests, you can adapt the SliderMouse Pro to your personal preferences.
Choose from artificial leather, fabric or natural bamboo, in three different sizes.
Also interesting is our synthetic leather version, it has an antibacterial surface and maximum alcohol resistance for improved hygiene.
In addition, it is easy to change clicking sounds, cursor speed and clicking resistance and thus to find the best set-up for you.
Easy to set up
You can connect the SliderMouse Pro completely as desired via Bluetooth, the USB connection or a cable with your PC or Mac. Suitable for every size of keyboard Control several screens and adjust the programmable buttons to your preferred shortcut functions.
This text is machine translated.
The SliderMouse Pro is a centered mouse, with which you can do work in comfortable, ergonomic positions, and that too without stretching, twisting and overexertion. Our new cursor navigation with the intuitive mechanical navigation bar is integrated at the top of the SliderMouse Pro so that your hands can rest comfortably on the entire width of the mouse. To help you get used to it, we have designed it seamlessly with magnetic palm rests in various sizes and materials. SliderMouse Pro was designed and developed in Scandinavia in cooperation with ergonomics experts. It is a product inspired by Nordic design, WAS can recognize you in the minimalist approach that combines functionality with aesthetics.
Pay attention to your body
With a centered mouse, your arms are placed in a natural, relaxed position in front of the body. This supports a stress-free posture for shoulders, arms and elbows that completely change your ergonomic working position. You can now use your right hand as well as your left hand for cursor navigation. You can also control the clickable navigation bar with an easy touch of your fingertips and have all your favorite functions within range.
Customize to meet your needs
With our unique, magnetically exchangeable palm rests, you can adapt the SliderMouse Pro to your personal preferences.
Choose from artificial leather, fabric or natural bamboo, in three different sizes.
Also interesting is our synthetic leather version, it has an antibacterial surface and maximum alcohol resistance for improved hygiene.
In addition, it is easy to change clicking sounds, cursor speed and clicking resistance and thus to find the best set-up for you.
Easy to set up
You can connect the SliderMouse Pro completely as desired via Bluetooth, the USB connection or a cable with your PC or Mac. Suitable for every size of keyboard Control several screens and adjust the programmable buttons to your preferred shortcut functions.
This text is machine translated.
Features
- Contour Design SliderMouse Pro (cable-bound) with extended hand rest made of artificial leather
- Form factor: Both-handed
- Motion detection Technology: Rollbar
- USB type-A device interface
- Movement resolution 2800 dpi
- Key Type: Pressed keys
- Number of buttons: 6
- Scroll type: Wheel
- Power source: Cable
- Product color: Black
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse















