
Contour Design SliderMouse Pro Wireless with regular wrist rest made of artificial leather
Highlights & Details
- Design SliderMouse Pro Cordless
- With regular wrist rest made from artificial leather
Technical specifications
- Wrist rest included; Material: Plastic; artificial leather incl. Receiver
- Product type
Mouse
- Transfer type
Bluetooth®
Wireless
USB
- Interfaces
USB type A
- Sensor resolution
2800 dpi
- No. of keys
6 Buttons
- Suitable for (input devices)
Ambidexter
- Data input device features
Gel wrist support mat
- Factory colour
Black
- Cable length
0 mm
- Width
167 mm
- Height
23 mm
- Depth
382 mm
- Weight
730 g
- Power supply
Li-ion rechargeable battery (built-in)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3339866 Contour Design SliderMouse Pro WL Regular WR Mouse Bluetooth®, Wireless, USB Black 6 Buttons 2800 dpi Gel wrist support
User & Safety Instructions
User & Safety Instructions 3339866 Contour Design SliderMouse Pro WL Regular WR Mouse Bluetooth®, Wireless, USB Black 6 Buttons 2800 dpi Gel wrist support
Description
The SliderMouse Pro is a centered mouse, with which you can do work in comfortable, ergonomic positions, and that too without stretching, twisting and overexertion. Our new cursor navigation with the intuitive mechanical navigation bar is integrated at the top of the SliderMouse Pro so that your hands can rest comfortably on the entire width of the mouse. To help you get used to it, we have designed it seamlessly with magnetic palm rests in various sizes and materials. SliderMouse Pro was designed and developed in Scandinavia in cooperation with ergonomics experts. It is a product inspired by Nordic design, WAS can recognize you in the minimalist approach that combines functionality with aesthetics.
Pay attention to your body
With a centered mouse, your arms are placed in a natural, relaxed position in front of the body. This supports a stress-free posture for shoulders, arms and elbows that completely change your ergonomic working position. You can now use your right hand as well as your left hand for cursor navigation. You can also control the clickable navigation bar with an easy touch of your fingertips and have all your favorite functions within range.
Customize to meet your needs
With our unique, magnetically exchangeable palm rests, you can adapt the SliderMouse Pro to your personal preferences.
Choose from artificial leather, fabric or natural bamboo, in three different sizes.
Also interesting is our synthetic leather version, it has an antibacterial surface and maximum alcohol resistance for improved hygiene.
In addition, it is easy to change clicking sounds, cursor speed and clicking resistance and thus to find the best set-up for you.
Easy to set up
You can connect the SliderMouse Pro completely as desired via Bluetooth, the USB connection or a cable with your PC or Mac. Suitable for every size of keyboard Control several screens and adjust the programmable buttons to your preferred shortcut functions.
This text is machine translated.
Features
- Contour Design SliderMouse Pro Wireless with regular wrist rest made of artificial leather
- Form factor: Both-handed
- Motion detection Technology: Rollbar
- RF wireless + Bluetooth + USB type-A
- Movement resolution 2800 dpi
- Key Type: Pressed keys
- Number of buttons: 6
- Scroll type: Wheel
- Power source: Batteries / cable
- Product color: Black
Hints
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse


















