
Contour UniMouse Bluetooth®
Highlights & Details
- Four joints, which can be adjusted continuously
- Variate your hand position while working
- Reduces the load on hand and wrist during use
- Plug-and-Play installation
- Made of 57% recycled plastic
Technical specifications
- Product type
Mouse
- Transfer type
Bluetooth®
- Interfaces
USB type A
- Sensor type
Optical
- Sensor resolution
800 dpi
1000 dpi
1200 dpi
1400 dpi
1600 dpi
2000 dpi
2400 dpi
2800 dpi
3400 dpi
4000 dpi
- No. of keys
7 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
Quiet keypad
- Factory colour
Black
- Cable length
0 mm
- Width
76 mm
- Height
56 mm
- Depth
119 mm
- Weight
200 g
- Supported OS
macOS
Windows
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3164541 Contour Design UniMouse Bluetooth Mouse Bluetooth® Optical Black 7 Buttons 800 dpi, 1000 dpi, 1200 dpi, 1400 dpi, 1600 d
User & Safety Instructions
User & Safety Instructions 3164541 Contour Design UniMouse Bluetooth Mouse Bluetooth® Optical Black 7 Buttons 800 dpi, 1000 dpi, 1200 dpi, 1400 dpi, 1600 d
Description
With the patented joint, you can set the angle of the Unimog in any position between 35 and 70 degrees.
The friction-based locking system is easy to use and stable in any position.
The Unimog has 6 programmable buttons, which can be set to almost all functions, in order to fulfill your individual requirements.
The adjustable thumb support can be adjusted in all directions: Inward/outward, upward/downward, forward/backward, tilt and rotation. This reduces gripping pain and pressure on the wrist of the thumb, prevents overload damage to WAS, and you can keep the mouse relaxed - regardless of the size or shape of your hand.
Advanced functionality – easy installation
With six programmable buttons and a convenient scroll wheel your creativity has free reign with the Unimog.
For example, you can use the right-click center button as a right-click button when it makes your mouse feel better, and most other buttons can be assigned the functions that suit your needs. To customize the buttons, simply download and install our driver – after that it's easy.
Fully adjustable
Our patented joint argetic allows the angle of the mouse to be adjusted to any position between 35 and 70 degrees. The friction-based locking system is easy to use and stable in any position - even at 57 degrees. It is like adjusting the rear view mirror in a car.
Revolutionary design
With the thumb support ATS (Articulating Thumb Support) a firm grip and squeezing of the thumb saddle joint is avoided. This prevents overload damage. The thumb rests relaxed in the three-axle edition. The handle remains loose in any position, regardless of the size and shape of the hand.
This text is machine translated.
Scope of delivery
- UniMouse
- USB-Receiver
- USB charging cable
- User manual.
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse






