
Number
Technical specifications
- Safety category: 4
- Performance level: PL e
- Product type
Safety light barrier
- Type
YBB-30R4-0700-G012
- Model
Receiver
- Range of uses
PPE
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Max. current consumption
95 mA
- Response time
10 ms
- Connector
M12 (5-pin)
- Range (max.)
12 m
- Output current
200 mA
- Certification (sensors)
UL
- Performance level
PL e
- Safety rating
4
- Rays
41
- Protective field height
666 mm
- Total height
666 mm
- Content
1 pc(s)
IP65/67
- Length
767 mm
- Width
48 mm
- Height
42 mm
- Dim
(L x W x H) 767 x 48 x 42 mm
- Min. temperature
0 °C
- Max. temperature
+50 °C
- Output
2 semiconductor outputs
- Output current (details)
200 mA
- Certification
German TÜV/CE/UL/cUL
- Operating temperature
0 - +50 °C
- Connection
M12 connector/5-pin
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 506408 Contrinex 630 000 685 YBB-30R4-0700-G012 Safety Light Curtain
User & Safety Instructions
User & Safety Instructions 506408 Contrinex 630 000 685 YBB-30R4-0700-G012 Safety Light Curtain
Information
Information 506408 Contrinex 630 000 685 YBB-30R4-0700-G012 Safety Light Curtain
Description
Scope of delivery
- Mounting bracket
- Test strip

