
Highlights & Details
Contrinex Proximity sensor Inductive DW-AD-703-M12 320-420-203 M12 shielded PNP (Ø x L) 12 mm x 50 mm
Our service for you
Technical specifications
- Product type
Proximity sensor
- Type
DW-AD-703-M12
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
400 Hz
- Switching distance (max.)
6 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
Cable, open end
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP68
IP67
- Length
50 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 50 mm
- Content
1 pc(s)
- Size
M12
- Switching frequency
400 Hz
- Output
PNP
- Type
DW-AD-703-M12
- Ambient temperature
-25 - +70 °C
- Connection
PUR cable, 2 m
- Operating voltage
10 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 155875 Contrinex Proximity sensor Inductive DW-AD-703-M12 320-420-203 M12 shielded PNP (Ø x L) 12 mm x 50 mm
User & Safety Instructions
User & Safety Instructions 155875 Contrinex Proximity sensor Inductive DW-AD-703-M12 320-420-203 M12 shielded PNP (Ø x L) 12 mm x 50 mm
Conformity certificate
Conformity certificate 155875 Contrinex Proximity sensor Inductive DW-AD-703-M12 320-420-203 M12 shielded PNP (Ø x L) 12 mm x 50 mm
Conformity certificate 155875 Contrinex Proximity sensor Inductive DW-AD-703-M12 320-420-203 M12 shielded PNP (Ø x L) 12 mm x 50 mm
Certificate
Certificate 155875 Contrinex Proximity sensor Inductive DW-AD-703-M12 320-420-203 M12 shielded PNP (Ø x L) 12 mm x 50 mm







