
Number
Highlights & Details
Inductive proximity (sensor) switch with long switching distances
Our service for you
Technical specifications
- Product type
Proximity sensor
- Type
DW-AD-603-M18
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
3000 Hz
- Switching distance (max.)
5 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Cable, open end
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
50 mm
- Width
18 mm
- Height
50 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 50 mm
- Content
1 pc(s)
- Switching frequency
3000 Hz
- Output
PNP
- Type
DW-AD-603-M18
- Connection
PVC cable, 2 m
- Operating voltage
10 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 155821 Contrinex Proximity sensor Inductive DW-AD-603-M18 320 820 103 M18 shielded PNP (Ø x H) 18 mm x 50 mm
User & Safety Instructions
User & Safety Instructions 155821 Contrinex Proximity sensor Inductive DW-AD-603-M18 320 820 103 M18 shielded PNP (Ø x H) 18 mm x 50 mm










