
Number
Technical specifications
- Product type
Proximity sensor
- Type
DW-AD-608-M12
- Min. operating voltage
20 V AC
10 V DC
- Max. operating voltage
265 V DC
320 V AC
- Operating voltage
20, 10 - 265, 320 V DC, V AC
- Contact type
1 breaker
- Switching frequency
3000 Hz
- Switching distance (max.)
2 mm
- Enclosure material
Chrome
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
Cable, open end
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
50 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 50 mm
- Content
1 pc(s)
- Switching frequency
3000 Hz
- Type
DW-AD-608-M12
Documents & Downloads
Datasheet
Datasheet 504512 Contrinex Proximity sensor Inductive DW-AD-608-M12 220 820 846 M12 shielded (Ø x L) 12 mm x 50 mm
User & Safety Instructions
User & Safety Instructions 504512 Contrinex Proximity sensor Inductive DW-AD-608-M12 220 820 846 M12 shielded (Ø x L) 12 mm x 50 mm
Description
This text is machine translated.




