
Number
Highlights & Details
Inductive proximity (sensor) switch with long switching distances
Our service for you
Technical specifications
- Product type
Proximity sensor
- Type
DW-AD-623-M4
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
3000 Hz
- Switching distance (max.)
1 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M4
- Connector
Cable, open end
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
22 mm
- Width
4 mm
- Height
22 mm
- (Ø)
4 mm
- Dim
(Ø x H) 4 mm x 22 mm
- Content
1 pc(s)
- Switching frequency
3000 Hz
- Output
PNP
- Type
DW-AD-623-M4
- Connection
PUR cable, 2 m
- Operating voltage
10 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 155827 Contrinex Proximity sensor Inductive DW-AD-623-M4 320-920-183 M4 shielded PNP (Ø x H) 4 mm x 22 mm
User & Safety Instructions
User & Safety Instructions 155827 Contrinex Proximity sensor Inductive DW-AD-623-M4 320-920-183 M4 shielded PNP (Ø x H) 4 mm x 22 mm










