
Number
Highlights & Details
Contrinex Proximity sensor Inductive DW-AS-703-M18-002 320-420-228 M18 shielded PNP (Ø x H) 18 mm x 63.5 mm
Our service for you
Technical specifications
- Product type
Proximity sensor
- Type
DW-AS-703-M18-002
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
200 Hz
- Switching distance (max.)
10 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Material properties
rust-proof
- Installation type
shielded
- Size
M18
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP68
IP67
- Length
63.5 mm
- Width
18 mm
- Height
63.5 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 63.5 mm
- Content
1 pc(s)
- Size
M18
- Switching frequency
200 Hz
- Output
PNP
- Type
DW-AS-703-M18-002
- Ambient temperature
-25 - +70 °C
- Connection
M12 plug, 4-pin
- Operating voltage
10 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 155878 Contrinex Proximity sensor Inductive DW-AS-703-M18-002 320-420-228 M18 shielded PNP (Ø x H) 18 mm x 63.5 mm
User & Safety Instructions
User & Safety Instructions 155878 Contrinex Proximity sensor Inductive DW-AS-703-M18-002 320-420-228 M18 shielded PNP (Ø x H) 18 mm x 63.5 mm







