There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
DW-AS-62A-C44
10 V
30 V
10 - 30 V
PNP
20 mm
100 Hz
Inductive
M12 (4-pin)
shielded
40 x 40 mm
Polyamide (fibreglass-reinforced)
1 change-over
IP67/IP69K
-25 °C
+85 °C
67 mm
yes
Datasheet 2875370 Contrinex Sensor Inductive 40 x 40 mm shielded PNP DW-AS-62A-C44
User & Safety Instructions 2875370 Contrinex Sensor Inductive 40 x 40 mm shielded PNP DW-AS-62A-C44