

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
12 x
100 m
0.5 mm²
Flame-retardant
Y-JZ 12x0,5 RG100
PVC
100 m
No
12 x 0.5 mm²
No
Y-JZ 12x0,5 RG100
0.5 mm²
Polyvinyl chloride (PVC)
Numbers
128 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
12
None
8.9 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
89 mm
89 mm
Round
User & Safety Instructions 2984734 Control lead 12 x 0.5 mm² Y-JZ 12x0,5 RG100 100 m