

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
12 x
100 m
1 mm²
Flame-retardant
Yes
No
Y-JZ 12x1 RG100
PVC
100 m
No
No
12 x 1 mm²
No
Y-JZ 12x1 RG100
1.0 mm²
Polyvinyl chloride (PVC)
Numbers
220 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
12
None
11.4 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
114 mm
114 mm
Round
User & Safety Instructions 2984727 Control lead 12 x 1 mm² Y-JZ 12x1 RG100 100 m