

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
18 x
100 m
0.5 mm²
multi-core
Yes
Y-JZ 18x0,5
PVC
100 m
No
18 x 0.5 mm²
Y-JZ 18x0,5
0.5 mm²
Polyvinyl chloride (PVC)
Numbers
185 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
18
None
10.5 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
105 mm
105 mm
Round
User & Safety Instructions 2984755 Control lead 18 x 0.5 mm² Y-JZ 18x0,5 100 m