

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
2 x
100 m
1 mm²
Flexible
CY-OZ 2x1 grau
Grey
PVC
100 m
Yes
2 x 1 mm²
CY-OZ 2x1 grau
1.0 mm²
Polyvinyl chloride (PVC)
Numbers
110 kg/km
According to IEC/EN 60332-1-2
500 V
Grey
Round
Copper
Braiding
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-40-80 °C
FALSE
300 V
2
None
8.2 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
123 mm
123 mm
Round
User & Safety Instructions 2984978 Control lead 2 x 1 mm² Grey CY-OZ 2x1 grau 100 m