

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
2 x
100 m
1 mm²
Oil-resistant
Yes
Y-OZ 2x1 RG100
PVC
100 m
No
No
2 x 1 mm²
No
Y-OZ 2x1 RG100
1.0 mm²
Polyvinyl chloride (PVC)
Numbers
57 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
2
None
6.8 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
68 mm
68 mm
Round
User & Safety Instructions 2984756 Control lead 2 x 1 mm² Y-OZ 2x1 RG100 100 m