

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
3 x
100 m
1.5 mm²
Flame-retardant
Yes
Y-JZ 3x1,5 RG100
PVC
100 m
No
3 x 1.5 mm²
Y-JZ 3x1,5 RG100
1.5 mm²
Polyvinyl chloride (PVC)
Numbers
95 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
3
None
8.1 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
81 mm
81 mm
Round
User & Safety Instructions 2984758 Control lead 3 x 1.5 mm² Y-JZ 3x1,5 RG100 100 m