

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
7 x
100 m
0.5 mm²
Flame-retardant
Y-JZ 7x0,5 RG100
PVC
100 m
No
No
7 x 0.5 mm²
Y-JZ 7x0,5 RG100
0.5 mm²
Polyvinyl chloride (PVC)
Numbers
77 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
7
None
6.7 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
67 mm
67 mm
Round
User & Safety Instructions 2984733 Control lead 7 x 0.5 mm² Y-JZ 7x0,5 RG100 100 m