

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
7 x
50 m
2.5 mm²
Flexible
Yes
Y-JZ 7x2,5 RG50
PVC
50 m
No
No
7 x 2.5 mm²
No
Y-JZ 7x2,5 RG50
2.5 mm²
Polyvinyl chloride (PVC)
Numbers
310 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
7
None
13.1 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
197 mm
197 mm
Round
User & Safety Instructions 2984966 Control lead 7 x 2.5 mm² Y-JZ 7x2,5 RG50 50 m