
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control switch
2 makers
400 V
Grey
1
(W x H x D) 64 x 90 x 18 mm
20 A
20 A
1
64 mm
90 mm
18 mm
AC
Off switch with control lamp
TRUE
70 mm
20 A
400 V
0.35 W
2
0
0
1
Other
10 kA
0.06 A
1
White
Other
Other
2
yes
Datasheet 1732112 Control switch Grey 20 A 2 makers Siemens 5TE8102
User & Safety Instructions 1732112 Control switch Grey 20 A 2 makers Siemens 5TE8102