
1/16
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC casing
Full tower
Black
Grey
Silver
Headphone/mic combo jack (3.5 mm)
4
4
1
Handle
306 mm
651 mm
650 mm
23.4 kg
E-ATX
4 x
1 x
No
(W x H x D) 306 x 651 x 650 mm
Window
Yes
651 mm
4 x
German, QWERTZ
4-pin
yes