
Highlights & Details
Cooler Master CoolerMaster Netzteil X Silent MAX Plati PC power supply unit
- Power supply unit output 1300 W
- PCI-Express (6+2-Pin) 4x
- Cable management Yes
- 80 PLUS Platinum
Technical specifications
- EPS 8 Pin Connections 1
- 12V-2x6 1 connections
- USB 10P connections: 1
- PFC: Active PFC
- Input current 15 – 7.1 A
- Input frequency 50 – 60 Hz
- ERP 2014 Lot 3: Yes
- Operating temperature 0 °C - 50 °C
- Power good signal 100 - 150 ms
- Series: X Series
- Fan mounting LDB
- Fan speed 2050 RPM
- Product type
PC power supply unit
- PSU output power
1300 W
- Modular
Yes
- Certification
80 PLUS Platinum
- Form factor
ATX
- Factory colour
Black
- ATX version
ATX 3.1
- Dim
(W x H x D) 150 x 86 x 180 mm
- Depth
180 mm
- Height
86 mm
- Width
150 mm
- -12V / DC
0.3 A
- +12 V/DC (1)
108.3 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 24-pin
1
- 4-pin Molex
4
- 4+4 pin ATX/EPS 12V
1
- 6-pin PCIe
4
- 5-pin SATA
16
- Features
ATX 3.1
- Power rating
751 W -
- Fan size
120 mm
- 3.3V DC
20 A
- Operating voltage
100 - 240 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3730372 Cooler Master CoolerMaster Netzteil X Silent MAX Plati PC power supply unit 1300 W ATX 80 PLUS Platinum
User & Safety Instructions
User & Safety Instructions 3730372 Cooler Master CoolerMaster Netzteil X Silent MAX Plati PC power supply unit 1300 W ATX 80 PLUS Platinum
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









