
Cooler Master Hyper 212 3DHP ARGB CPU cooler + fan
Highlights & Details
- Processor air cooling 12 cm
- LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1156 (Socket H), LGA 1200 (Socket H5), LGA 1700, LGA 1851, Socket AM4, Socket AM5
- 63.1 cfm 2.69 mmH2O Loop Dynamic Bearing (LDB) (loop dynamic bearing)
- Support for pulse width modulation
- 120 x 120 x 25mm
- Black
- 1 pieces(s)
- This text is machine translated.
Technical specifications
- Fan diameter 12 cm
- LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1156 (Socket H),LGA 1200 (Socket H5),LGA 1700,LGA 1851,Socket AM4,Socket AM5
- Bearing type: Loop Dynamic Bearing (LDB) (loop dynamic bearing)
- Number of fans: 1 fans
- Product type
CPU cooler + fan
#####Intel® 1851
Intel® 1700
Intel® 1200
Intel® 1150
Intel® 1151
Intel® 1155
Intel® 1156
#####AMD AM5
AMD AM4
- Noise emission (max.)
22.6 dB
- Rotational speed (min.)
0 U/min
- Rotational speed (max.)
2050 U/min
- Air discharge
107.2 m³/h
- Heatsink material
Aluminium
- Width
86 mm
- Height
158 mm
- Depth
133 mm
- Noise emission
20.1 dB - 30 dB
- Factory colour
Black
- Type
Air cooling
- UKCA
yes
- Illumination LED
yes
- Fan dimensions (W x D x H)
120 x 120 x 25 mm
- Rated voltage
12 V
- Quantity per pack
1 Stück(e)
- Fan power consumption
1.44 W
- Pulse-width modulation (PWM) support
yes
- Rated current
0.12 A
- Fan's mean time to failure (MTTF)
200000 h
- Safety current
0.35 Ah
- Maximum airflow
63.1 cfm
- Maximum air pressure
2.69 mmwc
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451955 Cooler Master Hyper 212 3DHP ARGB CPU cooler + fan #####Intel® 1851, Intel® 1700, Intel® 1200, Intel® 1150, Intel® 1151,




