
Cooler Master Hyper 212 Spectrum V3 CPU cooler + fan
Highlights & Details
- Processor air cooling 12 cm
- LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1156 (Socket H), LGA 1200 (Socket H5), LGA 1700, Socket AM4, Socket AM5
- 71.93 cfm
- Support for pulse width modulation
- 120 x 120 x 25mm
- Black, silver
- 1 pieces(s)
- This text is machine translated.
Technical specifications
- Fan diameter 12 cm
- LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1156 (Socket H),LGA 1200 (Socket H5),LGA 1700,Socket AM4,Socket AM5
- Fan storage technology: Rifle bearing
- Product type
CPU cooler + fan
Intel® 1150
Intel® 1151
Intel® 1155
Intel® 1156
Intel® 1200
Intel® 1700
AMD AM4
#####AMD AM5
- Rotational speed (min.)
650 U/min
- Rotational speed (max.)
1750 U/min
- Air discharge
122.2 m³/h
- Type of bearing
Plain bearing
- Heatsink material
Aluminium
- Weight
650 g
- Width
73 mm
- Height
152 mm
- Depth
124 mm
- Fan dimensions
120 x 120 mm
- Factory colour
Black
Silver
- Type
Air cooling
- UKCA
yes
- Number of heat pipes
4
- Illumination LED
yes
- Fan dimensions (W x D x H)
120 x 120 x 25 mm
- Rated voltage
12 V
- Quantity per pack
1 Stück(e)
- Fan power consumption
3.12 W
- Pulse-width modulation (PWM) support
yes
- Rated current
0.26 A
- Fan static pressure
1.86 mmwc
- Fan's mean time to failure (MTTF)
160000 h
- Safety current
0.37 Ah
- Package weight
760 g
- Maximum airflow
71.93 cfm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451957 Cooler Master Hyper 212 Spectrum V3 CPU cooler + fan Intel® 1150, Intel® 1151, Intel® 1155, Intel® 1156, Intel® 1200, In







