
Highlights & Details
Cooler Master MAP-T6PN-225PK-R1 CPU cooler + fan
- Processor air cooling 12 cm 2400 RPM
- LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1156 (Socket H), LGA 1200 (Socket H5), LGA 1700, LGA 1851, Socket AM4, Socket AM5
- 30 dB 75.2 cfm 3.63 mmH2O Loop Dynamic Bearing (LDB) (loop dynamic bearing)
- Support for pulse width modulation
- 120 x 120 x 25mm
- Black
- 1 pieces(s)
- This text is machine translated.
Technical specifications
- Fan diameter 12 cm
- LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1156 (Socket H),LGA 1200 (Socket H5),LGA 1700,LGA 1851,Socket AM4,Socket AM5
- Bearing type: Loop Dynamic Bearing (LDB) (loop dynamic bearing)
- Number of fans: 2 fans
- 4-pin fan connector
- Product type
CPU cooler + fan
Intel® 1150
Intel® 1151
Intel® 1155
Intel® 1156
Intel® 1200
Intel® 1700
#####Intel® 1851
AMD AM4
#####AMD AM5
- Noise emission (max.)
30 dB
- Rotational speed (min.)
0 U/min
- Rotational speed (max.)
2400 U/min
- Air discharge
127.6 m³/h
- Connection
4-pin
- Weight
1.35 kg
- Width
114 mm
- Height
159 mm
- Depth
127 mm
- Noise emission
20.1 dB - 30 dB
- Fan dimensions
120 x 120 mm
- Factory colour
Black
- Type
Air cooling
- UKCA
yes
- Illumination LED
no
- Fan dimensions (W x D x H)
120 x 120 x 25 mm
- Rated voltage
12 V
- Quantity per pack
1 Stück(e)
- Master (outer) case length
475 mm
- Fan power consumption
2.16 W
- Pulse-width modulation (PWM) support
yes
- Rated current
0.18 A
- Safety current
0.35 Ah
- Master (outer) case height
192 mm
- Master (outer) case width
395 mm
- Package weight
2.17 kg
- Maximum airflow
75.2 cfm
- Maximum air pressure
3.63 mmwc
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428706 Cooler Master MAP-T6PN-225PK-R1 CPU cooler + fan Intel® 1150, Intel® 1151, Intel® 1155, Intel® 1156, Intel® 1200, Intel®


