
Highlights & Details
Cooler Master MPE-A501-AFCAG-3EGEU PC power supply unit
- Power supply unit output 1050 W
- PCI-Express (6+2-Pin) 3x
- Cable management Yes
- 80 PLUS Gold
Technical specifications
- Fan size 140 mm
- 12VHPWR connection: 1x
- Product type
PC power supply unit
- PSU output power
1050 W
- Modular
Yes
- Certification
80 PLUS Gold
- Form factor
ATX
- Factory colour
White
- Dim
(W x H x D) 150 x 86 x 180 mm
- Depth
180 mm
- Height
86 mm
- Width
150 mm
- Weight
3.377
- -12V / DC
0.3 A
- +12 V/DC (1)
87.5 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 8-pin 12 V
1
- 24-pin
1
- 4-pin Molex
4
- 4+4 pin ATX/EPS 12V
1
- 6-pin PCIe
3
- 5-pin SATA
12
- Features
ATX 3.0
- Power rating
751 W -
- 3.3V DC
20 A
- Operating voltage
100 - 240 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428727 Cooler Master MPE-A501-AFCAG-3EGEU PC power supply unit 1050 W ATX 80 PLUS Gold
User & Safety Instructions
User & Safety Instructions 3428727 Cooler Master MPE-A501-AFCAG-3EGEU PC power supply unit 1050 W ATX 80 PLUS Gold
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














