1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC power supply unit
1250 W
Yes
80 PLUS Gold
ATX
Black
(W x H x D) 150 x 86 x 180 mm
180 mm
86 mm
150 mm
3.02 kg
0.3 A
104 A
3 A
4
3
12
751 W -
Active
20 A
100 - 240 V
yes
0 - 50 °C
65 cm
yes
yes
100000 h
90 %
16 ms
yes
yes
3.42 kg
120 W
1248 W
120 W
3.6 W
15 W
User & Safety Instructions 3414339 Cooler Master MPE-C501-AFCAG-3EEU PC power supply unit 1250 W ATX 80 PLUS Gold
The necessary accessories are required to use the article as described.