
Highlights & Details
Cooler Master MPE-C501-AFCAG-3EGEU PC power supply unit
- Power supply unit output 1250 W
- PCI-Express (6+2-Pin) 3x
- Cable management
- 80 PLUS Gold
Technical specifications
- Power good signal Delay range 100 - 150 ms
- 80 Plus Certification 80 PLUS Gold
- Fan diameter 14 cm
- Number of fans: 1 fans
- Product type
PC power supply unit
- PSU output power
1250 W
- Certification
80 PLUS Gold
- Form factor
ATX
- Factory colour
White
- ATX version
ATX 3.1
- Dim
(W x H x D) 150 x 86 x 180 mm
- Depth
180 mm
- Height
86 mm
- Width
150 mm
- Weight
3.02 kg
- -12V / DC
0.3 A
- +12 V/DC (1)
104 A
- +5V / DC SB
3 A
- 24-pin
1
- 4-pin Molex
4
- 6-pin PCIe
3
- 5-pin SATA
12
- Features
ATX 3.1
- Output rating > 500 W
1250 W
- Output rating > 700 W
1250 W
- Power rating
751 W -
- Cooling
Active
- Fan size
140 mm
- 3.3V DC
20 A
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Motherboard power cable length
65 cm
- PCI Express power cable length
55 cm
- ATX Power connector (24-pin)
yes
- EPS power connector (4+4 pin)
yes
- Mean time between failures (MTBF)
100000 h
- Efficiency
90 %
- Hold time
16 ms
- On/off switch
yes
- EPS power connector (8-pin)
yes
- Package weight
3.42 kg
- Combined power (+3.3V)
120 W
- Combined power (+12V)
1248 W
- Combined power (+5V)
120 W
- Combined power (-12V)
3.6 W
- Combined power (+5Vsb)
15 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428726 Cooler Master MPE-C501-AFCAG-3EGEU PC power supply unit 1250 W ATX 80 PLUS Gold
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






