
Highlights & Details
Cooler Master MPS-D001-AFAP-BEU PC power supply unit
- Power supply unit output 1300 W
- PCI-Express (6+2-Pin) 4x
- Cable management
- 80 PLUS Platinum
Technical specifications
- Power good signal Delay range 100 - 150 ms
- 80 Plus certification: 80 PLUS Platinum
- Fan diameter 12 cm
- Number of fans: 1 fans
- EPS cable length 65 cm
- Product type
PC power supply unit
- PSU output power
1300 W
- Certification
80 PLUS Platinum
- Form factor
ATX
- Factory colour
Black
- Dim
(W x H x D) 150 x 86 x 180 mm
- Depth
180 mm
- Height
86 mm
- Width
150 mm
- Weight
4.5 kg
- -12V / DC
0.3 A
- +12 V/DC (1)
108.3 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 24-pin
1
- 4-pin Molex
4
- 6-pin PCIe
4
- 5-pin SATA
16
- Output rating > 500 W
1300 W
- Output rating > 700 W
1300 W
- Power rating
751 W -
- Cooling
Active
- Fan size
120 mm
- 3.3V DC
20 A
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Master (outer) cases per pallet
120 Stück(e)
- Master (outer) case length
265 mm
- Products per master (outer) case
2 Stück(e)
- Motherboard power cable length
65 cm
- PCI Express power cable length
55 cm
- EPS power connector (4+4 pin)
yes
- Master (outer) case height
250 mm
- Master (outer) case width
396 mm
- PCI Express power connectors (12+4 pin)
1
- Mean time between failures (MTBF)
100000 h
- Efficiency
92 %
- Hold time
16 ms
- EPS power connector (8-pin)
yes
- Package weight
5.2 kg
- Fan speed
0 - 2050 RPM
- Combined power (+3.3V)
120 W
- Combined power (+12V)
1299.6 W
- Combined power (+5V)
120 W
- Combined power (-12V)
3.6 W
- Combined power (+5Vsb)
15 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428702 Cooler Master MPS-D001-AFAP-BEU PC power supply unit 1300 W ATX 80 PLUS Platinum
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



