There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC fan
120 mm
32.8 dB
30.1 dB - 40 dB
690 U/min
120 m³/h
2500 U/min
Sleeve bearing
4-pin
White
551 g
incl. LED lighting
120 mm
25 mm
120 mm
(W x H x D) 120 x 25 x 120 mm
1 pc(s)
Fan
yes
yes
12 V
3 Stück(e)
440 mm
2.4 W
0.2 A
160000 h
0.3 Ah
yes
5 V
350 mm
285 mm
671 g
70.7 cfm
3.61 mmwc
User & Safety Instructions 3415184 Cooler Master SickleFlow Edge PC fan White (W x H x D) 120 x 25 x 120 mm incl. LED lighting