There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
Cermet trimmer
1.0 MΩ
linear
0.5 W
200 V
220°
260°
20 %
7.0 mm
13.0 mm
5 mm
(L x W x H) 7.0 x 7.0 x 13.0 mm
1 pc(s)
FT-63EP-105
Yes
7.0 mm
PCB mount
125 °C
-55 °C
1,000 MΩ
Datasheet 3464612 Copal FT-63EP-105 Cermet trimmer linear 0.5 W 1.0 MΩ 220 ° 260 ° 1 pc(s) Piece
User & Safety Instructions 3464612 Copal FT-63EP-105 Cermet trimmer linear 0.5 W 1.0 MΩ 220 ° 260 ° 1 pc(s) Piece