
Number
Total (€ 22.68 / piece)
€
Only 4 Piece(s) available
Technical specifications
- Assignment: RJ45 Pinout T568B
- Neutrik ® / HIROSE ® connector brand
- Wire cross-section (mm²): 0.15 mm²
- AWG26/19
- Conductor construction 19 x 0.15 mm²
- Conductor insulation Solid PE nom. 1.03 mm
- Diameter outer sheath: 65mm +/- 0.2mm
- Capacitance conductor (pF/m): Less than 50 pF/m
- Conductor resistance (ohms / km): 140 Ω / km.
- PoE (15.4W) / IEEE 802.3af-2003 / max. Channel PoE (15.4W) 67 m
- Max. Channel-Link: Channel of Class D / CAT 5e (@ 100 MHz): 73m
- Product type
Network cable, patch cable
CAT 5e
S/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.3 m
- Factory colour
Black
- Connector version
straight
- Cable features
PUR coating
- Cable use
Networks
- Version
Cable
- Cable design
Round
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
Documents & Downloads
Datasheet
Datasheet 3344112 Cordial 15554 RJ45 Network cable, patch cable CAT 5e S/UTP 0.3 m Black PUR coating 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3344112 Cordial 15554 RJ45 Network cable, patch cable CAT 5e S/UTP 0.3 m Black PUR coating 1 pc(s)
Description
The data Patch cable CSE NN 5e PUR consists of the piece of CCAT 5e PUR and HIROSE® RJ45 plugs with Neutrik® etherCON® cable plug protection. Fitted with a flexible inner conductor AWG 26/19 and a special TPE-V stabilizer, the cable is optimally suitable for audio networks, lighting control and EtherSound™ systems.
This cable is characterized not only by its drumability and extraordinary robustness, but also offers high flexibility and a narrow bending radius. It is the ideal choice for patch cables, device connection lines as well as mobile applications, stage mode and outdoor transmissions. The cable supports IEEE 802.3af-2003 PoE (15.4W) class.
Highly flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 5e (100 MHz)
Common shield S/UTP
AWG 26/19, with 19 wires/conductor
PoE (15.4W) IEEE 802.3af-2003 max. Channel PoE (15.4W) 67 m
Neutrik® etherCON® cable plug protection + HIROSE® RJ45 plug
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
This text is machine translated.
This cable is characterized not only by its drumability and extraordinary robustness, but also offers high flexibility and a narrow bending radius. It is the ideal choice for patch cables, device connection lines as well as mobile applications, stage mode and outdoor transmissions. The cable supports IEEE 802.3af-2003 PoE (15.4W) class.
Highly flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 5e (100 MHz)
Common shield S/UTP
AWG 26/19, with 19 wires/conductor
PoE (15.4W) IEEE 802.3af-2003 max. Channel PoE (15.4W) 67 m
Neutrik® etherCON® cable plug protection + HIROSE® RJ45 plug
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
This text is machine translated.











