The CSE HH 6A PUR QUAD is a high-performance multi-core cable that can simultaneously operate four CAT 6A (Class EA) Ethernet lines with a bandwidth of 500 MHz with up to 10 Gbit/s.
It consists of the piece of goods CCAT 6A PUR QUAD and 8 x Telegärtner® RJ 45, CAT6A, MFP8 IE plugs. With its double shielding, a flexible inner conductor (AWG 24/7) and a robust yet flexible PUR-outer sheath it is highly powerful and reliable.
This cable supports Power over Ethernet (PoE++) with a power of 99.9 watt and is therefore predestined for audio networks, lighting control, EtherSound™ and mobile applications with a range of over 100 meters. It is particularly well suited for use in mobile applications, stage operation and outdoor transmissions.
Multicore 4 x CAT 6A
Flexible, robust, can be rolled,
Total PUR sheath for mobile indoor/outdoor applications
Data class CAT 6A (500 MHz)
Common shield S/FTP
AWG 24/7, with 7 wires/conductor
PoE++ (99.9W) IEEE 802.3at-2018 max. Channel PoE (15.4W) 97 m
Telegärtner® RJ 45, CAT6A, MFP8 IE plug
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
This text is machine translated.