
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Cordial CLS 225 Black 100-WH Professional Twinax Speaker Cable, 2 x 2.5 mm² White Sheath
Technical specifications
- Conductor resistance: 8 Ω/km
- Product type
Speaker cable
- No. of leads
2 x
- Cross section (each core)
2.5 mm²
- Cross section
2 x 2.5 mm²
- Cable features
highly flexible
- Outside Ø
7.80 mm
- Factory colour
White
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
CLS 225 Black 100-WH
- Insulation material
PVC
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
140 x 0.15 mm
- Core layout
140 x 0.15 mm
- RoHS-compliant
- Type
CLS 225
- Max. length sold by the metre
100 m
- Type
CLS 225
- Cross section
2 x 2.5 mm²
- Core resistance
8 Ω/km
Documents & Downloads
Datasheet
Datasheet 732313 Cordial CLS 225 Black 100-WH Professional Twinax Speaker Cable, 2 x 2.5 mm² White Sheath
User & Safety Instructions
User & Safety Instructions 732313 Cordial CLS 225 Black 100-WH Professional Twinax Speaker Cable, 2 x 2.5 mm² White Sheath
Description
Modern standard end-stages easily produce powers of over 1000 watt. In order to direct such quantities of energy to the loudspeaker without the high development of heat, at least one cable cross-section of 2.5 mm² must be used for each individual wire. This cable is characterized by a good range of applications and high flexibility.







