
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
2 x
Sold per metre
0.22 mm²
Shielded
24
4.50 mm
No
10
5
No
CDMX 1 BLACK 100
Black
7 x 0.20 mm
100 m
Yes
2 x 0.22 mm²
No
+70 °C
-5 °C
+70 °C
-20 °C
CDMX 1 BLACK 100
Datasheet 1645857 Cordial Control lead 2 x 0.22 mm² Black CDMX 1 BLACK 100 Sold per metre
User & Safety Instructions 1645857 Cordial Control lead 2 x 0.22 mm² Black CDMX 1 BLACK 100 Sold per metre