
Cordless Multi-Sander PSM 18 LI
Highlights & Details
- 18 V
- Idle oscillation rate: 22000/min
- LC circuit diameter: 1.6 mm
Technical specifications
- Charging duration: 50 min
- Idle speed: 22000/min
- Product type
Cordless multifunction sander
- Features
incl. rechargeables
- Battery voltage
18 V
- Battery capacity
2.5 Ah
- Abrasive surface area
93 x 93 x 93 mm
102 x 62 mm
- Idle oscillation rate
22000 /min
- Orbit diameter
1.6 mm
- No. of power packs included
1
- Weight
1.3 kg
- Weight, information
incl. rechargeable battery
- Type (Bosch)
Bosch-do-it (green)
Documents & Downloads
Datasheet
Datasheet 1387509 Cordless multifunction sander incl. rechargeables 18 V 2.5 Ah Bosch Home and Garden PSM 18 LI 06033A1303 93 x 93 x 93 mm
User & Safety Instructions
User & Safety Instructions 1387509 Cordless multifunction sander incl. rechargeables 18 V 2.5 Ah Bosch Home and Garden PSM 18 LI 06033A1303 93 x 93 x 93 mm
User & Safety Instructions 1387509 Cordless multifunction sander incl. rechargeables 18 V 2.5 Ah Bosch Home and Garden PSM 18 LI 06033A1303 93 x 93 x 93 mm
Description
Features
- Lithium-ion technology
- Micro Hook-and-loop fastening
- Bosch Electronic Cell Protection (ECP)
- Bosch-SDS
- Micro-filter system
- Handle with soft grip support
- Syneon chip
- Dust extraction
- Two-piece sanding plate.
Scope of delivery
- 18 V 2.5 Ah Li-ion battery PBA · Fast battery charger AL 1830 CV · 3 sanding sheets K80, K120, K160
- · Case.









