
Number
Highlights & Details
Wuppertal traffic lights
- Yellow
- (L x W) 10 m x 60 mm
- "Wartebereich - Abstand halten!" text tape
Technical specifications
- Product type
Floor marker tape
- Adhesive tape features
"Wartebereich - Abstand halten!" text tape
- Length
10 m
- Width
60 mm
- Factory colour
Yellow
- Type
1466 SDR
- Content
1 pc(s)
- Dim
(L x W) 10 m x 60 mm
Documents & Downloads
Datasheet
Datasheet 2270528 Coroplast 1466 SDR 217519 Floor marker tape Yellow (L x W) 10 m x 60 mm 1 pc(s)
Datasheet 2270528 Coroplast 1466 SDR 217519 Floor marker tape Yellow (L x W) 10 m x 60 mm 1 pc(s)
Datasheet 2270528 Coroplast 1466 SDR 217519 Floor marker tape Yellow (L x W) 10 m x 60 mm 1 pc(s)
Datasheet 2270528 Coroplast 1466 SDR 217519 Floor marker tape Yellow (L x W) 10 m x 60 mm 1 pc(s)
Datasheet 2270528 Coroplast 1466 SDR 217519 Floor marker tape Yellow (L x W) 10 m x 60 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2270528 Coroplast 1466 SDR 217519 Floor marker tape Yellow (L x W) 10 m x 60 mm 1 pc(s)
Description
be tested for suitability.
This text is machine translated.
Hints
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape

