
Number
Total (1 m = € 0.14)
€ 2.51
plus VAT.
Highlights & Details
PVC-Electro-Isolierband Set
- Blue, Yellow, Red, Black, White, Green
- (L x W) 3 m x 19 mm
- Flame-retardant, Self-adhesive
Technical specifications
- Product type
PVC adhesive tape set
- Adhesive tape features
Flame-retardant
Self-adhesive
- Length
3 m
- Width
19 mm
- Thickness
0.15 mm
- Factory colour
Blue
Yellow
Red
Black
White
Green
- Adhesive type
Acrylic
- Carrier material
PVC
- Type
28839
- Content
6 pc(s)
- Dim
(L x W) 3 m x 19 mm
- Material (details)
PVC
- Material thickness
0.15 mm
- Type
800
Documents & Downloads
Datasheet
Datasheet 811984 Coroplast 28839 28839 PVC adhesive tape set Blue, Yellow, Red, Black, White, Green (L x W) 3 m x 19 mm 6 pc(s)
User & Safety Instructions
User & Safety Instructions 811984 Coroplast 28839 28839 PVC adhesive tape set Blue, Yellow, Red, Black, White, Green (L x W) 3 m x 19 mm 6 pc(s)
Description
Ideal for many minor repairs · VDE-tested · Flame-resistant · Resistant to ageing · Resistant to most acids and alkalis.
Scope of delivery
- Per 1 Rolle: 1 x Blue, Yellow, Red, Black, White, Green.
Hints
Dimensions per roll
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape











