
Highlights & Details
Corsair CO-9051042-WW PC fan
- Computer housing fan 12 cm 2000 RPM
- 29.5 dB 71.6 CFM 4.18 mmH2O
- Support for pulse width modulation
- 120 x 120 x 30 mm
- Black
- 3 pieces(s)
- This text is machine translated.
Technical specifications
- Fan diameter 12 cm
- Product type
PC fan
- Fan size
120 mm
- Noise emission (max.)
29.5 dB
- Noise emission
20.1 dB - 30 dB
- Rotational speed (min.)
400 U/min
- Air discharge
122 m³/h
- Rotational speed (max.)
2000 U/min
- Type of bearing
Magnetic
- Factory colour
Black
- Weight
811 g
- Features
incl. fan controller
- Width
120 mm
- Height
120 mm
- Depth
30 mm
- Dim
(W x H x D) 120 x 120 x 30 mm
- Content
1 pc(s)
- Fan dimensions
120 x 120 mm
- UKCA
yes
- Noise level (low speed)
10 dB
- Noise level (high speed)
29.5 dB
- Screws included
yes
- Fan current
0.18 A
- Fan dimensions (W x D x H)
120 x 120 x 30 mm
- Quantity per pack
3 Stück(e)
- Pulse-width modulation (PWM) support
yes
- Maximum airflow
71.6 cfm
- Minimum airflow (imperial)
16.5 cfm
- Minimum air pressure
0.22 mmwc
- Maximum air pressure
4.18 mmwc
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348207 Corsair CO-9051042-WW PC fan Black (W x H x D) 120 x 120 x 30 mm incl. fan controller
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






