
Highlights & Details
Corsair CORSAIR SF Series SF850 - Netzteil (intern) - ATX12V 3.1/ EPS12V PC power supply unit
- Power supply unit output 850 W
- PCI-Express (6+2-Pin) 3x
- Cable management Yes
- 80 PLUS Platinum
Technical specifications
- 80 Plus certification: 80 PLUS Platinum
- Fan diameter 9.2 cm
- Number of fans: 1 fans
- Product type
PC power supply unit
- PSU output power
850 W
- Modular
Yes
- Certification
80 PLUS Platinum
- Form factor
SFX
- Factory colour
Black
- Dim
(W x H x D) 1250 x 635 x 100 mm
- Depth
100 mm
- Height
635 mm
- Width
1250 mm
- Weight
2.3 kg
- +12 V/DC (1)
70.8 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 6-pin PCIe
3
- 5-pin SATA
3
- Features
ATX 3.1
PCIe Gen 5.1
- Power rating
751 W -
- Cooling
Active
- 3.3V DC
20 A
- Power supply (details)
100 - 240 V
- UKCA
yes
- Silent mode
yes
- Motherboard power cable length
30 cm
- PCI Express power cable length
40 cm
- EPS power connector (4+4 pin)
yes
- Mean time between failures (MTBF)
100000 h
- On/off switch
yes
- Combined power (+3.3V)
130 W
- Combined power (+12V)
850 W
- Combined power (+5V)
130 W
- Combined power (+5Vsb)
15 W
- Number of PATA power connectors
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533511 Corsair CORSAIR SF Series SF850 - Netzteil (intern) - ATX12V 3.1/ EPS12V PC power supply unit 850 W SFX 80 PLUS Platinum
Description
This text is machine translated.
Features
- 80 PLUS Platinum-certification for high energy efficiency
- 92 mm fan with zero speed mode for quiet operation
- Fully modular cable for a flexible and clean construction
- Comprehensive protection functions for the safety of the components
- Compatible with the standards ATX12V 2.31/ EPS12V 2.92
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















