
Highlights & Details
Cosinus Mini-Decadent
- Complete Programm L-C-R-T
- Wide setting areas
- Stable housing made of ABS plastic
- Connection via 4 mm safety sockets
Technical specifications
- Tolerance 1 %
- 1 W load carrying capacity
- Residual resistance 125 mΩ
- Max. 250 V/AC/DC
- Temperature coefficient: 50 ppm
- Connection: 4 mm safety sockets
- Adjustment range
1 Ω - 11.1 1111 M Ω
- Steps
1 Ω
- Max. supply voltage
250 V
- Dim
(L x W x H) 170 x 110 x 23 mm
- Weight
285 g
- Height
23 mm
- Length
170 mm
- Width
110 mm
ISO standards
- Functions
Resistance
- Tolerance
1 %
- Calibration service
5 calibration values per area; Ohm, capacity, inductivity
- Product type
Decade box
Documents & Downloads
Datasheet
Datasheet 1238142 Cosinus R1-1000 Decade box Calibrated to (ISO standards) Resistance 1 %
User & Safety Instructions
User & Safety Instructions 1238142 Cosinus R1-1000 Decade box Calibrated to (ISO standards) Resistance 1 %
Information
Information 1238142 Cosinus R1-1000 Decade box Calibrated to (ISO standards) Resistance 1 %
Information 1238142 Cosinus R1-1000 Decade box Calibrated to (ISO standards) Resistance 1 %
Conformity certificate
Conformity certificate 1238142 Cosinus R1-1000 Decade box Calibrated to (ISO standards) Resistance 1 %
Description
Features
- Stable housing made of ABS-plastic
- Long-lasting resistance slide switch











