
Highlights & Details
Cosinus Mini-Decadent
- Complete Programm L-C-R-T
- Wide setting areas
- Stable housing made of ABS plastic
- Connection via 4 mm safety sockets
Technical specifications
- Connection: 4 mm safety sockets
- Adjustment range
1 Ω - 11.1 1111 M Ω
- Steps
1 Ω
- Max. supply voltage
250 V
- Dim
(L x W x H) 170 x 110 x 40 mm
- Weight
320 g
- Height
40 mm
- Length
170 mm
- Width
110 mm
ISO standards
- Functions
Resistance
- Tolerance
1 %
- Calibration service
5 calibration values per area; Ohm, capacity, inductivity
- Weight, information
approx.
- Product type
Decade box
Documents & Downloads
Datasheet
Datasheet 1238144 Cosinus R1-3000 Decade box Calibrated to (ISO standards) Resistance 1 %
User & Safety Instructions
User & Safety Instructions 1238144 Cosinus R1-3000 Decade box Calibrated to (ISO standards) Resistance 1 %
Information
Information 1238144 Cosinus R1-3000 Decade box Calibrated to (ISO standards) Resistance 1 %
Information 1238144 Cosinus R1-3000 Decade box Calibrated to (ISO standards) Resistance 1 %
Conformity certificate
Conformity certificate 1238144 Cosinus R1-3000 Decade box Calibrated to (ISO standards) Resistance 1 %
Description
Features
- Stable plastic housing
- Long-lasting resistance slide switch
Hints
What kind of Measurement Decades are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













