
Number
Total (€ 827.73 / piece)
€ 1,133.61
-27 %
€ 827.73
plus VAT.
14-day return policy included
Highlights & Details
Cotek installation power supply AEK 3000-48 (RS232 / I²C / Remote / Parallel) adjustable Dehner Elektronik GmbH
- Output 48 V DC / 62.5 A
- Power 3000 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
62.5 A
- Output current (max.) - rounded
62.5 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 310 x 170 x 65 mm
- Output voltage (max.)
48 V DC
- Connection
Screw terminal
3000 W
- No. of outputs
1 x
- Type
closed
- Max. operating temperature (derating)
60 °C
- Min. operating temperature (derating)
-20 °C
- Weight
3880 g
- PSU features
Regulated
Adjustable voltage output
- Type
Installation power supply; industrial power supply
- Width
170 mm
- Height
65 mm
- Length
310 mm
- Type
AEK 3000-48
- MTBF
60.000 h
- Output current (min.)
0 A
- Output voltage (min.)
0 V DC
- PFC
Yes
- Max. temperature
85 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1991947 Cotek AEK 3000-48 SMPSU 48 V DC 62.5 A 3000 W
Warranty Terms
Warranty Terms 1991947 Cotek AEK 3000-48 SMPSU 48 V DC 62.5 A 3000 W
Description
The advantages of the Cotek AEK 3000 series are:
- Extremely compact design with integrated fans.
- Wide input voltage range 90-264 VAC, 127-370 VDC
- VARIANTS: 12 V, 15 V, 24 V, 30 V, 48 V AND 60 V.
- Current limitation
- the output voltage can be adjusted in a range of 0% - 105%.
- the output current can be adjusted in a range of 0% - 105%.
- Regulation as follows:
1.) simple control via potentiometer (additional board EasyAdjust3000) or control voltage
2.) Communication/control via I²C (Communication Protocol on request) or
RS232 / RS485 (via CT series add-on boards)
- Individual devices via additional board CT-201 (RS232) or CT-551 (RS485)
- Parallel operation (control of up to 8 devices via additional board CT-251 for master, as well as one CT-551 for each slave)
- Series operation up to max. 500VDC (control of up to 8 devices via additional board CT-204)
- Set and current values of the device can be read/monitored: Voltage, current, temperature
- Read out the status flags.
- selectable auxiliary voltage: +5V / 0.5A or +9V / 0.3A
- Power OK signal
- Remote On/Off
- Remote Sense
- Protection: Overvoltage protection (OVP), overload protection (OLP), overtemperature protection (OTP), fan failure
- Applications e.g.: Charging technology, motors, laser technology, water treatment, industrial heating furnaces, etc. - everywhere, where variable voltages and currents are required.
This text is machine translated.
- Extremely compact design with integrated fans.
- Wide input voltage range 90-264 VAC, 127-370 VDC
- VARIANTS: 12 V, 15 V, 24 V, 30 V, 48 V AND 60 V.
- Current limitation
- the output voltage can be adjusted in a range of 0% - 105%.
- the output current can be adjusted in a range of 0% - 105%.
- Regulation as follows:
1.) simple control via potentiometer (additional board EasyAdjust3000) or control voltage
2.) Communication/control via I²C (Communication Protocol on request) or
RS232 / RS485 (via CT series add-on boards)
- Individual devices via additional board CT-201 (RS232) or CT-551 (RS485)
- Parallel operation (control of up to 8 devices via additional board CT-251 for master, as well as one CT-551 for each slave)
- Series operation up to max. 500VDC (control of up to 8 devices via additional board CT-204)
- Set and current values of the device can be read/monitored: Voltage, current, temperature
- Read out the status flags.
- selectable auxiliary voltage: +5V / 0.5A or +9V / 0.3A
- Power OK signal
- Remote On/Off
- Remote Sense
- Protection: Overvoltage protection (OVP), overload protection (OLP), overtemperature protection (OTP), fan failure
- Applications e.g.: Charging technology, motors, laser technology, water treatment, industrial heating furnaces, etc. - everywhere, where variable voltages and currents are required.
This text is machine translated.
Features
- EN 55022; EN 61204-3; EN 61000-6-3
- EN 55024; EN 61204-3; EN 61000-6-1; IEC 61000-4-2, 3, 4, 5, 6, 8, 11
- EN 61000-3-2; EN 61000-3-3
Scope of delivery
- JST connector
- User manual


